Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 820 µF, 250 V, 85 °C

  • Ø: 30 mm
  • Length: 40 mm
  • Nutzlebensdauer: 8000 h
  • Nennwelligkeitsstrom: 3.73 A
Order No. 45 D 7650
Manufacturer No. B43541F2827M000
B43541F2827M
Series B43541
piece
Total

€ 1,157.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 3.6176
product.detail.add.UNDEFINED
Capacity 820 µF
Rated voltage (DC) 250 V
max. operating temperature 85 °C
Ø 30 mm
Length 40 mm
Nutzlebensdauer 8000 h
Nennwelligkeitsstrom 3.73 A
The above illustration may deviate
Other versions