Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 180 µF, 600 V, 85 °C

  • Ø: 35 mm
  • Length: 40 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 1.71 A
Order No. 45 D 7644
Manufacturer No. B43541B8187M080
B43541B8187M80
Series B43541
piece
Total

€ 1,499.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 6.2475
product.detail.add.UNDEFINED
Capacity 180 µF
Rated voltage (DC) 600 V
max. operating temperature 85 °C
Ø 35 mm
Length 40 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 1.71 A
The above illustration may deviate
Other versions