Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 390 µF, 550 V, 85 °C

  • Capacity: 390 µF
  • Rated voltage (DC): 550 V
  • max. operating temperature: 85 °C
Order No. 45 D 7622
Manufacturer name TDK
Series B43541
Manufacturer No. B43541A7397M000
B43541A7397M
piece
Total

€ 1,893.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 720
Price* per piece € 7.8897 € 7.497
product.detail.add.UNDEFINED

Technical features

390 µF
550 V
85 °C
35 mm
55 mm
5000 h
2.75 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43541
Manufacturer number B43541A7397M000
B43541A7397M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions