Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 100 µF, 550 V, 85 °C

  • Ø: 25 mm
  • Length: 35 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 0.94 A
Order No. 45 D 7618
Manufacturer No. B43541A7107M000
B43541A7107M
Series B43541
piece
Total

€ 1,559.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.9988
product.detail.add.UNDEFINED
Capacity 100 µF
Rated voltage (DC) 550 V
max. operating temperature 85 °C
Ø 25 mm
Length 35 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 0.94 A
The above illustration may deviate
Other versions