Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 1 mF, 200 V, 105 °C

  • Ø: 30 mm
  • Length: 35 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 2.01 A
Order No. 45 D 7545
Manufacturer No. B43509B2108M000
B43509B2108M
Series B43509
piece
Total

€ 932.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 2.9155
product.detail.add.UNDEFINED
Capacity 1 mF
Rated voltage (DC) 200 V
max. operating temperature 105 °C
Ø 30 mm
Length 35 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 2.01 A
The above illustration may deviate
Other versions