Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 200 V, Snap-in

  • Capacity: 2,2 mF
  • Rated voltage (DC): 200 V

Order No. 45 D 7524

Manufacturer name

TDK

Series

B43508

Manufacturer No.

B43508A2228M007
B43508A2228M7
Snap-in 2200 UF 200 V

piece
Total

€ 1,388.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 1200
Price* per piece € 5.7834 € 5.6049
product.detail.add.UNDEFINED

Technical features

2,2 mF
200 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43508
Manufacturer number B43508A2228M007
B43508A2228M7
Snap-in 2200 UF 200 V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions