Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 200 V, Snap-in

  • Capacity: 2,2 mF
  • Rated voltage (DC): 200 V
Order No. 45 D 7523
Manufacturer name TDK
Series B43508
Manufacturer No. B43508A2228M000
Snap-in 2200 UF 200 V

€ 2,164.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 240 from 1200
Price* per piece € 9.0202 € 8.1039

Technical features

2,2 mF
200 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43508
Manufacturer number B43508A2228M000
Snap-in 2200 UF 200 V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions