Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 1.5 mF, 200 V, Snap-in

  • Capacity: 1,5 mF
  • Rated voltage (DC): 200 V

Order No. 45 D 7521

Manufacturer name

TDK

Series

B43508

Manufacturer No.

B43508A2158M000
B43508A2158M
Snap-in 1500 UF 200 V

piece
Total

€ 1,801.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 1600
Price* per piece € 5.6287 € 5.474
product.detail.add.UNDEFINED

Technical features

1,5 mF
200 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43508
Manufacturer number B43508A2158M000
B43508A2158M
Snap-in 1500 UF 200 V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions