Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor 3300µF 400V 20%, Schraubanschluss

  • Capacity: 3300 µF
  • Rated voltage (DC): 400 V
  • ESR: 34 mΩ

Order No. 45 D 7463

Manufacturer name

TDK

Series

B43456

Manufacturer No.

B43456A9338M003
B43456A9338M3
Screw Terminals 3300UF 400V

piece
Total

€ 3,570.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 500
Price* per piece € 71.40 € 69.615
product.detail.add.UNDEFINED

Technical features

3300 µF
400 V
34 mΩ
-40 °C
85 °C
12000 h
11 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43456
Manufacturer number B43456A9338M003
B43456A9338M3
Screw Terminals 3300UF 400V
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions