Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor 12mF 450V 20%, Schraubanschluss

  • Capacity: 12 mF
  • Rated voltage (DC): 450 V
  • ESR: 13 mΩ

Order No. 45 D 7461

Manufacturer name

TDK

Series

B43456

Manufacturer No.

B43456A5129M003
B43456A5129M3
Screw Terminals 12000UF 450V

piece
Total

€ 5,355.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 18 from 180
Price* per piece € 297.50 € 287.98
product.detail.add.UNDEFINED

Technical features

12 mF
450 V
13 mΩ
-40 °C
85 °C
12000 h
32 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43456
Manufacturer number B43456A5129M003
B43456A5129M3
Screw Terminals 12000UF 450V
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions