Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 12 mF, 450 V, Screw Terminals

  • Capacity: 12 mF
  • Rated voltage (DC): 450 V
Order No. 45 D 7460
Manufacturer name TDK
Series B43456
Manufacturer No. B43456A5129M000
B43456A5129M
Screw Terminals 12000UF 450V
piece
Total

€ 5,030.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 18 from 180
Price* per piece € 279.4834 € 271.1058
product.detail.add.UNDEFINED

Technical features

12 mF
450 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43456
Manufacturer number B43456A5129M000
B43456A5129M
Screw Terminals 12000UF 450V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions