Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor 1500µF 350V 20%, Schraubanschluss

  • Capacity: 1500 µF
  • Rated voltage (DC): 350 V
  • ESR: 70 mΩ

Order No. 45 D 7459

Manufacturer name

TDK

Series

B43456

Manufacturer No.

B43456A4158M000
B43456A4158M
Screw Terminals 1500UF 350V

piece
Total

€ 2,030.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 72 from 720
Price* per piece € 28.203 € 26.894
product.detail.add.UNDEFINED

Technical features

1500 µF
350 V
70 mΩ
-40 °C
85 °C
12000 h
5.7 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43456
Manufacturer number B43456A4158M000
B43456A4158M
Screw Terminals 1500UF 350V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions