Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 3.3 mF, 200 V, Snap-in

  • Capacity: 3,3 mF
  • Rated voltage (DC): 200 V

Order No. 45 D 7429

Manufacturer name

TDK

Series

B43305

Manufacturer No.

B43305A2338M000
B43305A2338M
Snap-in 3300 UF 200 V

piece
Total

€ 2,907.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 1200
Price* per piece € 12.1142 € 10.8885
product.detail.add.UNDEFINED

Technical features

3,3 mF
200 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43305
Manufacturer number B43305A2338M000
B43305A2338M
Snap-in 3300 UF 200 V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions