Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 33 mF, 100 V, Screw Terminals

  • Capacity: 33 mF
  • Rated voltage (DC): 100 V

Order No. 45 D 6705

Manufacturer name

TDK

Series

B41560

Manufacturer No.

B41560A9339M000
B41560A9339M
Screw Terminals 68000UF 63V

This product is no longer available.

Technical features

33 mF
100 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41560
Manufacturer number B41560A9339M000
B41560A9339M
Screw Terminals 68000UF 63V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions