Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 100 mF, 63 V, Screw Terminals

  • Capacity: 100 mF
  • Rated voltage (DC): 63 V

Order No. 45 D 6698

Manufacturer name

TDK

Series

B41560

Manufacturer No.

B41560A8100M003
B41560A8100M3
Screw Terminals 100000UF 63V

piece
Total

€ 27,608.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 86.275
product.detail.add.UNDEFINED

Technical features

100 mF
63 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41560
Manufacturer number B41560A8100M003
B41560A8100M3
Screw Terminals 100000UF 63V
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions