Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 33 mF, 40 V, Screw Terminals

  • Capacity: 33 mF
  • Rated voltage (DC): 40 V
Order No. 45 D 6694
Manufacturer name TDK
Series B41560
Manufacturer No. B41560A7339M000
Screw Terminals 33000UF 40V

€ 1,295.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 72 from 720
Price* per piece € 17.9928 € 16.1959

Technical features

33 mF
40 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41560
Manufacturer number B41560A7339M000
Screw Terminals 33000UF 40V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions