Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 68 mF, 25 V, Screw Terminals

  • Capacity: 68 mF
  • Rated voltage (DC): 25 V
Order No. 45 D 6691
Manufacturer name TDK
Series B41560
Manufacturer No. B41560A5689M000
B41560A5689M
Screw Terminals 68000UF 25V
piece
Total

€ 1,473.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 72 from 720
Price* per piece € 20.468 € 19.5517
product.detail.add.UNDEFINED

Technical features

68 mF
25 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41560
Manufacturer number B41560A5689M000
B41560A5689M
Screw Terminals 68000UF 25V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions