Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 220 mF, 25 V, Screw Terminals

  • Capacity: 220 mF
  • Rated voltage (DC): 25 V

Order No. 45 D 6689

Manufacturer name

TDK

Series

B41560

Manufacturer No.

B41560A5220M000
B41560A5220M
Screw Terminals 220000UF 25V

piece
Total

€ 1,813.37
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 32 from 320
Price* per piece € 56.6678 € 54.9661
product.detail.add.UNDEFINED

Technical features

220 mF
25 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41560
Manufacturer number B41560A5220M000
B41560A5220M
Screw Terminals 220000UF 25V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions