Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 3.3 mF, 35 V, 105 °C

  • Capacity: 3.3 mF
  • Rated voltage (DC): 35 V
  • max. operating temperature: 105 °C
Order No. 45 D 6636
Manufacturer name TDK
Series B41505
Manufacturer No. B41505F7338M002
B41505F7338M2
piece
Total

€ 829.19
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 1.5946 € 1.4399
product.detail.add.UNDEFINED

Technical features

3.3 mF
35 V
105 °C
25 mm
25 mm
5000 h
1.5 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41505
Manufacturer number B41505F7338M002
B41505F7338M2
Country of origin Brazil
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions