Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 1.5 mF, 100 V, 105 °C

  • Capacity: 1.5 mF
  • Rated voltage (DC): 100 V
  • max. operating temperature: 105 °C
Order No. 45 D 6627
Manufacturer name TDK
Series B41505
Manufacturer No. B41505A9158M000
B41505A9158M
piece
Total

€ 833.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 2.6061 € 2.4752
product.detail.add.UNDEFINED

Technical features

1.5 mF
100 V
105 °C
30 mm
40 mm
5000 h
1.9 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41505
Manufacturer number B41505A9158M000
B41505A9158M
Country of origin Brazil
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions