Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 6.8 mF, 35 V, 105 °C

  • Capacity: 6.8 mF
  • Rated voltage (DC): 35 V
  • max. operating temperature: 105 °C
Order No. 45 D 6612
Manufacturer name TDK
Series B41505
Manufacturer No. B41505A7688M002
B41505A7688M2
piece
Total

€ 1,237.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 2.38 € 2.261
product.detail.add.UNDEFINED

Technical features

6.8 mF
35 V
105 °C
25 mm
40 mm
5000 h
2.3 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41505
Manufacturer number B41505A7688M002
B41505A7688M2
Country of origin Brazil
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions