Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 3.3 mF, 50 V, 105 °C

  • Ø: 25 mm
  • Length: 35 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 1.8 A
Order No. 45 D 6597
Manufacturer No. B41505A6338M000
B41505A6338M
Series B41505
piece
Total

€ 1,169.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.2491
product.detail.add.UNDEFINED
Capacity 3.3 mF
Rated voltage (DC) 50 V
max. operating temperature 105 °C
Ø 25 mm
Length 35 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 1.8 A
The above illustration may deviate
Other versions