Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 50 V, 105 °C

  • Capacity: 2.2 mF
  • Rated voltage (DC): 50 V
  • max. operating temperature: 105 °C
Order No. 45 D 6596
Manufacturer name EPCOS
Series B41505
Manufacturer No. B41505A6228M002
B41505A6228M2
piece
Total

€ 1,058.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 1.6541 € 1.5708
product.detail.add.UNDEFINED

Technical features

2.2 mF
50 V
105 °C
22 mm
35 mm
5000 h
1.4 A

Manufacturer information

Manufacturer name EPCOS
Series B41505
Manufacturer number B41505A6228M002
B41505A6228M2
Country of origin Brazil
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions