Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 10 mF, 25 V, 105 °C

  • Connection: Snap-in 
  • Ø: 25 mm
  • Length: 40 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 2.5 A
Order No. 45 D 6589
Manufacturer No. B41505A5109M002
B41505A5109M2
Series B41505
piece
Total

€ 1,237.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.38
product.detail.add.UNDEFINED
Capacity 10 mF
Rated voltage (DC) 25 V
max. operating temperature 105 °C
Connection Snap-in
Ø 25 mm
Length 40 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 2.5 A
The above illustration may deviate
Other versions