Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 10 mF, 16 V, 105 °C

  • Capacity: 10 mF
  • Rated voltage (DC): 16 V
  • max. operating temperature: 105 °C
Order No. 45 D 6583
Manufacturer name EPCOS
Series B41505
Manufacturer No. B41505A4109M000
B41505A4109M
piece
Total

€ 946.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 1.8207 € 1.7255
product.detail.add.UNDEFINED

Technical features

10 mF
16 V
105 °C
25 mm
30 mm
5000 h
2.2 A

Manufacturer information

Manufacturer name EPCOS
Series B41505
Manufacturer number B41505A4109M000
B41505A4109M
Country of origin Brazil
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions