Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 150 mF, 63 V

  • Capacity: 150 mF
  • Rated voltage (DC): 63 V

Order No. 45 D 6536

Manufacturer name

TDK

Series

B41456

Manufacturer No.

B41456B8150M000
B41456B8150M
Screw Terminals 150000UF 63V

piece
Total

€ 2,503.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 24 from 240
Price* per piece € 104.3273 € 92.4868
product.detail.add.UNDEFINED

Technical features

150 mF
63 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41456
Manufacturer number B41456B8150M000
B41456B8150M
Screw Terminals 150000UF 63V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions