Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor 220mF 40V 20%, Schraubanschluss

  • Capacity: 220 mF
  • Rated voltage (DC): 40 V
  • ESR: 3 mΩ

Order No. 45 D 6533

Manufacturer name

TDK

Series

B41456

Manufacturer No.

B41456B7220M003
B41456B7220M3
Screw Terminals 220000UF 40V

piece
Total

€ 2,513.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 32 from 320
Price* per piece € 78.54 € 76.16
product.detail.add.UNDEFINED

Technical features

220 mF
40 V
3 mΩ
-40 °C
85 °C
12000 h
25 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41456
Manufacturer number B41456B7220M003
B41456B7220M3
Screw Terminals 220000UF 40V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions