Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 470 mF, 25 V

  • Capacity: 470 mF
  • Rated voltage (DC): 25 V
Order No. 45 D 6529
Manufacturer name TDK
Series B41456
Manufacturer No. B41456B5470M003
Screw Terminals 470000UF 25V

€ 2,150.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 24 from 240
Price* per piece € 89.5832 € 86.8938

Technical features

470 mF
25 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41456
Manufacturer number B41456B5470M003
Screw Terminals 470000UF 25V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions