Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 12 mF, 25 V, 105 °C

  • Capacity: 12 mF
  • Rated voltage (DC): 25 V
  • max. operating temperature: 105 °C
Order No. 45 D 6499
Manufacturer name TDK
Series B41252
Manufacturer No. B41252C5129M000
B41252C5129M
piece
Total

€ 456.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 1.428 € 1.2138
product.detail.add.UNDEFINED

Technical features

12 mF
25 V
105 °C
30 mm
30 mm
2000 h
3.15 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41252
Manufacturer number B41252C5129M000
B41252C5129M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions