Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 12 mF, 16 V, 105 °C

  • Connection: Snap-in 
  • Ø: 30 mm
  • Length: 25 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 2.97 A
Order No. 45 D 6495
Manufacturer No. B41252C4129M000
B41252C4129M
Series B41252
piece
Total

€ 251.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 0.7854
product.detail.add.UNDEFINED
Capacity 12 mF
Rated voltage (DC) 16 V
max. operating temperature 105 °C
Connection Snap-in
Ø 30 mm
Length 25 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 2.97 A
The above illustration may deviate
Other versions