Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 80 V, 105 °C

  • Ø: 30 mm
  • Length: 30 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 2.56 A
Order No. 45 D 6489
Manufacturer No. B41252C0228M000
B41252C228M
Series B41252
piece
Total

€ 399.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 1.2495
product.detail.add.UNDEFINED
Capacity 2.2 mF
Rated voltage (DC) 80 V
max. operating temperature 105 °C
Ø 30 mm
Length 30 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 2.56 A
The above illustration may deviate
Other versions