Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 15 mF, 25 V, 105 °C

  • Capacity: 15 mF
  • Rated voltage (DC): 25 V
  • max. operating temperature: 105 °C
Order No. 45 D 6447
Manufacturer name TDK
Series B41252
Manufacturer No. B41252B5159M000
B41252B5159M
piece
Total

€ 540.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 1.6898 € 1.428
product.detail.add.UNDEFINED

Technical features

15 mF
25 V
105 °C
30 mm
35 mm
2000 h
3.57 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41252
Manufacturer number B41252B5159M000
B41252B5159M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions