Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 39 mF, 16 V, 105 °C

  • Ø: 35 mm
  • Length: 40 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 5.1 A
Order No. 45 D 6444
Manufacturer No. B41252B4399M000
B41252B4399M
Series B41252
piece
Total

€ 496.94
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 2.0706
product.detail.add.UNDEFINED
Capacity 39 mF
Rated voltage (DC) 16 V
max. operating temperature 105 °C
Ø 35 mm
Length 40 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 5.1 A
The above illustration may deviate
Other versions