Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 3.3 mF, 63 V, 105 °C

  • Connection: Snap-in 
  • Ø: 22 mm
  • Length: 50 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 2.53 A
Order No. 45 D 6404
Manufacturer No. B41252A8338M000
B41252A8338M
Series B41252
piece
Total

€ 822.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640
Price* per piece € 1.2852
product.detail.add.UNDEFINED
Capacity 3.3 mF
Rated voltage (DC) 63 V
max. operating temperature 105 °C
Connection Snap-in
Ø 22 mm
Length 50 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 2.53 A
The above illustration may deviate
Other versions