Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 1.2 mF, 63 V, 105 °C

  • Capacity: 1.2 mF
  • Rated voltage (DC): 63 V
  • max. operating temperature: 105 °C
Order No. 45 D 6399
Manufacturer name EPCOS
Series B41252
Manufacturer No. B41252A8128M000
B41252A8128M
piece
Total

€ 441.73
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 0.6902 € 0.5831
product.detail.add.UNDEFINED

Technical features

1.2 mF
63 V
105 °C
22 mm
25 mm
2000 h
1.37 A

Manufacturer information

Manufacturer name EPCOS
Series B41252
Manufacturer number B41252A8128M000
B41252A8128M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions