B41252A8109M000 | EPCOS
Electrolytic capacitor, 10000 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm
Not suitable for new designs
Unit Price (€ / pc.)
8.1753 € *
Available: 130 pcs.
Leadtime: 25 Weeks **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.2709 €
50 pcs.
6.5450 €
150 pcs.
5.9500 €
500 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, B41252A8109M000, EPCOS
Snap-in capacitor
Features
- High ripple current capability
- RoHS-compatible
- Useful life of 2000 h at 85 °C
Aplications
- Professional power supplies
Construction
- Aluminum case, fully insulated with PET or PVC
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on the insulating sleeve
- Case with safety vent on the base
Technical specifications
Connection | snap-in | |
Version | polar | |
Design | radial | |
diameter | 35 mm | |
Capacity | 10000 µF | |
Length | 50 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 10 mm | |
Ripple current | 4.74 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |