Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 3.3 mF, 35 V, 105 °C

  • Capacity: 3.3 mF
  • Rated voltage (DC): 35 V
  • max. operating temperature: 105 °C
Order No. 45 D 6393
Manufacturer name TDK
Series B41252
Manufacturer No. B41252A7338M002
B41252A7338M2
piece
Total

€ 426.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 0.6664 € 0.5593
product.detail.add.UNDEFINED

Technical features

3.3 mF
35 V
105 °C
22 mm
25 mm
2000 h
1.26 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41252
Manufacturer number B41252A7338M002
B41252A7338M2
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions