Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 15 mF, 50 V, 105 °C

  • Connection: Snap-in 
  • Ø: 35 mm
  • Length: 50 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 5.24 A
Order No. 45 D 6376
Manufacturer No. B41252A6159M000
B41252A6159M
Series B41252
piece
Total

€ 911.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 3.7961
product.detail.add.UNDEFINED
Capacity 15 mF
Rated voltage (DC) 50 V
max. operating temperature 105 °C
Connection Snap-in
Ø 35 mm
Length 50 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 5.24 A
The above illustration may deviate
Other versions