Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 39 mF, 16 V, 105 °C

  • Capacity: 39 mF
  • Rated voltage (DC): 16 V
  • max. operating temperature: 105 °C
Order No. 45 D 6361
Manufacturer name EPCOS
Series B41252
Manufacturer No. B41252A4399M000
B41252A4399M
piece
Total

€ 544.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 1.7017 € 1.5232
product.detail.add.UNDEFINED

Technical features

39 mF
16 V
105 °C
30 mm
50 mm
2000 h
5.16 A

Manufacturer information

Manufacturer name EPCOS
Series B41252
Manufacturer number B41252A4399M000
B41252A4399M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions