Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 33 mF, 10 V, 105 °C

  • Capacity: 33 mF
  • Rated voltage (DC): 10 V
  • max. operating temperature: 105 °C
Order No. 45 D 6350
Manufacturer name EPCOS
Series B41252
Manufacturer No. B41252A3339M000
B41252A3339M
piece
Total

€ 693.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 1.3328 € 1.2019
product.detail.add.UNDEFINED

Technical features

33 mF
10 V
105 °C
25.4 mm
45 mm
2000 h
4.26 A

Manufacturer information

Manufacturer name EPCOS
Series B41252
Manufacturer number B41252A3339M000
B41252A3339M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions