B41456B9109M000 | EPCOS
Electrolytic capacitor, 10000 µF, 100 V (DC), ±20 %, can, pitch 22.2 mm, Ø 51.6 mm
No longer available from manufacturer
Unit Price (€ / pc.)
39.5318 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Electrolytic capacitor in aluminum can, type TDK/Epcos B41456.
With screw connections and insulated can, compliant with IEC 60384-4
Rated voltage 100 VDC.
Technical specifications
Connection | screw connection | |
Version | polar | |
Design | can | |
diameter | 51.6 mm | |
ESR (Equivalent Series Resistance) | 18 mΩ | |
Capacity | 10000 µF | |
Length | 80.7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 22.2 mm | |
Ripple current | 10 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85322200 |
Original Packaging | Carton with 36 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |