E-KM3228 | Frolyt
Electrolytic capacitor, 47 µF, 100 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
1.0353 € *
Available: 1,147 pcs.
Leadtime: 8 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
2500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-KM3228, Frolyt
Aluminum electrolytic capacitor
Features
- Low-voltage-electrolytic capacitor
- Insulated/Non polarized
- Switching-resistant
- Service life 1000...1500 h/+105 °C
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 2.37 Ω | |
Capacity | 47 µF | |
Length | 21 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 5 mm | |
Tolerance | -10/+50 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |