GRC00AA0102ATNL | Vishay
Electrolytic capacitor, 1 µF, 100 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm
Unit Price (€ / pc.)
0.1440 € *
Available: 144 pcs.
Leadtime: On Request **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1440 €
250 pcs.
0.0988 €
1250 pcs.
0.0762 €
4000 pcs.
0.0619 €
10000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 100 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 1 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 2 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |