GRC00AA4R71JTNL | Vishay
Electrolytic capacitor, 4.7 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 63 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 4.7 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 2.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |