GRC00BA1011VTNL | Vishay

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm

Order No.: 12D4846
EAN: 4099879868848
MPN:
GRC00BA1011VTNL
GRC 100UF 35V 6.3X11MM
Series: GRC
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2213 €
10 pcs.
0.1928 €
50 pcs.
0.1380 €
250 pcs.
0.0952 €
1250 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 35 VDC.

Technical specifications
Version polar
Design radial
diameter 6.3 mm
Capacity 100 µF
Length 11 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 2.5 mm
Ripple current 150 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature