GRC00PB3311CTNL | Vishay
Electrolytic capacitor, 330 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm
Unit Price (€ / pc.)
0.1023 € *
Available: 442 pcs.
Leadtime: 15 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1023 €
300 pcs.
0.0726 €
1000 pcs.
0.0607 €
3000 pcs.
0.0512 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 16 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 8 mm | |
Capacity | 330 µF | |
Length | 11.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Grid | 3.5 mm | |
Ripple current | 270 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |