KSS106M035S1A5C07K | Teapo
Electrolytic capacitor, 10 µF, 35 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm
Unit Price (€ / pc.)
0.1928 € *
Available: 18,464 pcs.
Leadtime: 19 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1928 €
10 pcs.
0.1678 €
100 pcs.
0.1202 €
300 pcs.
0.0857 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SS.
With radial connections
Rated voltage 35 VDC, type SS 35.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 10 µF | |
Length | 7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 2 mm | |
Ripple current | 36 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |