MALREKA00BA310FM0K | Vishay
Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm
No longer available from manufacturer
Unit Price (€ / pc.)
0.1190 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1190 €
10 pcs.
0.0857 €
100 pcs.
0.0738 €
500 pcs.
0.0643 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 35 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 1.86 Ω | |
Capacity | 100 µF | |
Length | 11 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 2.5 mm | |
Ripple current | 220 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |