40060808- | STAHLWILLE
Open-end wrenche, 8 mm, 15°, 75°, 96 mm, 16 g, Chromium alloy steel, 40060808-
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40060808, W 8.0 mm, L 96, b 16.8 mm
Version | open-end wrenche | |
Weight | 16 g | |
Length | 96 mm | |
Material | Chromium alloy steel | |
Mouth position | 15°, 75° | |
spanner size | 8 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |