ELECOLIT 3661 50 G | Panacol

Elecolit adhesive 50 g bottle, Panacol ELECOLIT 3661 50 G

Order No.: 13L0001
EAN: 4099891433093
MPN:
ELECOLIT 3661 50 G
Series: Elecolit
Panacol
default L
Image may differ
Unit Price (€ / pc.)
267.6667 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
267.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.6667 €

Adhesive, ELECOLIT 3661 50 G, PANACOL

The ELECOLIT 3661 50 G is a one-component, silver-containing, conductive adhesive and does not contain any solvents with open pot life being 14 days. The slightly flexible polymer structure allows the use in applications that are exposed to vibrations or rapid temperature fluctuations. The high viscosity allows the material to be applied via dispenser, die or pin transfer without stringing. It cures quickly at elevated temperatures. For good conductivity and resistance we recommend a curing time of approx. 10 min at 150 ° C.

Technical specifications
Version elecolit adhesive
Container bottle
Colour gray
Suitable for plastics, ceramic, wood
Contents 50 g
Viscosity 20 to 40 Pa∙s
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P391 Collect spillage.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH205 Contains epoxy constituents. May produce an allergic reaction.